
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | MSD1278-103MLD | 953 | 1 | Tape & Reel (13 in.) | 10h | |||||||
| Farnell | MSD1278-103MLD | 325 | 1 | Cut Tape | 19h | |||||||
| element14 APAC | MSD1278-103MLD | 325 | 1 | Cut Tape | 9h | |||||||
| Mouser | 994-MSD1278-103MLD | 919 | 1 | Tape & Reel | ||||||||
| NetSource Technology | MSD1278-103MLD | 1,629 | 1d |
Download Coilcraft MSD1278-103MLD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Coilcraft MSD1278-103MLD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: