Coilcraft LPS6235-823MRC

General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
$ 0.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft LPS6235-823MRC.

IHS

Datasheet2 pages3 years ago

Farnell

Newark

Coilcraft Direct

Inventory History

3 month trend:
+60.67%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-01-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Coilcraft LPS6235-823MRC provided by its distributors.

General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free
Surface Mount Power Inductor, AEC-Q200 LPS6235 Series, 82 H, 20%, Shielded, 0.315 ohm, 720 mA RoHS Compliant: Yes
POWER INDUCTOR, SHIELDED, 20% TO
电感, 屏蔽, 82UH, 20%, 0.72A, SMD;
INDUCTOR, 82UH, 20%, 0.72A, SHLD, SMD; Inductance: 82µH; RMS Current (Irms): 720mA; Inductor Construction: Shielded; Saturation Current (Isat): 520mA; Product Range: LPS6235 Series; Power Inductor Case: 6mm x 6mm x 3.5mm; DC Resistance Max: 0.315ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc