Coilcraft LPS6235-334MLC

General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
NRND

Price and Stock

DistributorSKUMinPkg
Freelance ElectronicsLPS6235-334MLC500
4d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft LPS6235-334MLC.

IHS

Datasheet2 pages12 years ago

element14 APAC

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-24
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft LPS6235-334MLC provided by its distributors.

General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Power inductor, shielded, 20% tol, SMT, RoHS
OLD PART NUMBER.(Change final L" to "R" for new halogen-free part number.)"
INDUCTOR, PWR, 330UH,0.5A,20%,4.4MHZ
INDUCTOR, PWR, 330UH,0.5A,20%,4.4MHZ; Product Range:COILCRAFT - LPS6235 Series; Inductance:330µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:1.2ohm; RMS Current (Irms):500mA; Saturation Current (Isat):260mA; Case Dimensions:6mm x 6mm x 3.5mm; DC Current Rating:500mA; Inductor Case Style:SMD; Self Resonant Frequency (Min):4.4MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPS6235334MLC