Coilcraft LPS6235-123MLC

General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft LPS6235-123MLC.

IHS

Datasheet2 pages12 years ago

Newark

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Descriptions

Descriptions of Coilcraft LPS6235-123MLC provided by its distributors.

General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Fixed Inductors Power Inductor SEE PART COMMENT TAB
Power inductor, shielded, 20% tol, SMT, RoHS
OLD PART NUMBER.(Change final L" to "R" for new halogen-free part number.)"
INDUCTOR, PWR, 12UH, 1.75A,20%,29MHZ
INDUCTOR, PWR, 12UH, 1.75A,20%,29MHZ; Product Range:COILCRAFT - LPS6235 Series; Inductance:12µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.11ohm; RMS Current (Irms):1.75A; Saturation Current (Isat):1.9A; Case Dimensions:6mm x 6mm x 3.5mm; DC Current Rating:1.75A; Inductor Case Style:SMD; Self Resonant Frequency (Min):29MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc