Coilcraft LPS6235-104MLC

General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft LPS6235-104MLC.

IHS

Datasheet2 pages12 years ago

element14 APAC

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Descriptions

Descriptions of Coilcraft LPS6235-104MLC provided by its distributors.

General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Fixed Inductors Power Inductor SEE PART COMMENT TAB
Power inductor, shielded, 20% tol, SMT, RoHS
OLD PART NUMBER.(Change final L" to "R" for new halogen-free part number.)"
INDUCTOR, PWR, 100UH, 0.9A, 20%,9MHZ
Shielded Power Inductors - LPS6235
INDUCTOR, 100UH, 0.9A, 20%,9MHZ, REEL; Product Range:Coilcraft - LPS6235 Series; Inductance:100µH; Inductance Tolerance:± 20%; DC Resistance Max:0.375ohm; DC Current Rating:900mA; Self Resonant Frequency:9MHz; Inductor Case Style:SMD; Core Material:-; MSL:(Not Available)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc