
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | LPS6225-124MRC | 1,061 | 1 | Tape & Reel (7 in.) | 6h | |||||||
| DigiKey Marketplace | 4652-LPS6225-124MRC-ND | 655 | 1 | Strip | ||||||||
| Farnell | LPS6225-124MRC | 385 | 1 | Cut Tape | 15h | |||||||
| element14 APAC | LPS6225-124MRC | 385 | 1 | Cut Tape | 4h | |||||||
| Mouser | 994-LPS6225-124MRC | 1,411 | 1 | Tape & Reel |
Download Coilcraft LPS6225-124MRC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft LPS6225-124MRC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: