Coilcraft LPS5015-224MRC

General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
$ 0.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft LPS5015-224MRC.

Farnell

Datasheet2 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-01-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft LPS5015-224MRC provided by its distributors.

General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free
Surface Mount Power Inductor, LPS5015 Series, 220 H, 20%, Shielded, 4.5 ohm, 220 mA RoHS Compliant: Yes
POWER INDUCTOR, SHIELDED, 20% TO
电感, 屏蔽, 220UH, 20%, 0.22A, SMD;
INDUCTOR, 220UH, 20%, 0.22A, SHLD, SMD; Inductance: 220µH; RMS Current (Irms): 220mA; Inductor Construction: Shielded; Saturation Current (Isat): 210mA; Product Range: LPS5015 Series; Power Inductor Case: 4.8mm x 4.8mm x 1.4mm; DC Resistance Max: 4.5ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc