Coilcraft LPS5015-103MLB

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft LPS5015-103MLB.

IHS

Datasheet2 pages12 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft LPS5015-103MLB provided by its distributors.

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
Power inductor, shielded, 20% tol, SMT, RoHS
OLD PART NUMBER.(Change final L" to "R" for new halogen-free part number.)"
INDUCTOR, PWR, 10UH, 0.95A,20%,44MHZ
INDUCTOR, PWR, 10UH, 0.95A,20%,44MHZ; Product Range:COILCRAFT - LPS5015 Series; Inductance:10µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.3ohm; RMS Current (Irms):950mA; Saturation Current (Isat):1.2A; Case Dimensions:4.8mm x 4.8mm x 1.4mm; DC Current Rating:950mA; Inductor Case Style:SMD; Self Resonant Frequency (Min):44MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc