Coilcraft LPS4414-472MLB

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1717
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft LPS4414-472MLB.

IHS

Datasheet2 pages8 years ago

element14 APAC

Coilcraft Direct

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft LPS4414-472MLB provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1717
Power inductor, shielded, 20% tol, SMT, RoHS
OLD PART NUMBER.(Change final L" to "R" for new halogen-free part number.)"
INDUCTOR, PWR, 4.7UH, 1.2A,20%,68MHZ
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE fixed air core inductor -40C 68MHz 215mOhm 4.7muH
INDUCTOR, PWR, 4.7UH, 1.2A,20%,68MHZ; Product Range:COILCRAFT - LPS4414 Series; Inductance:4.7µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.215ohm; RMS Current (Irms):1.2A; Saturation Current (Isat):1.4A; Case Dimensions:4.3mm x 4.3mm x 1.4mm; DC Current Rating:1.2A; Inductor Case Style:SMD; Self Resonant Frequency (Min):68MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc