
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | LPS4018-683MRC | 7,451 | 1 | Tape & Reel (7 in.) | 7h | |||||||
| DigiKey Marketplace | 2457-LPS4018-683MRC-ND | 2,980 | 1 | Strip | ||||||||
| Farnell | LPS4018-683MRC | 821 | 1 | Cut Tape | 16h | |||||||
| element14 APAC | LPS4018-683MRC | 821 | 1 | Cut Tape | 6h | |||||||
| Mouser | 994-LPS4018-683MRC | 1,000 | 1 | Tape & Reel |
Download Coilcraft LPS4018-683MRC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft LPS4018-683MRC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: