Coilcraft LPS4018-561MRC

General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515
$ 0.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft LPS4018-561MRC.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages12 years ago

Coilcraft Direct

Inventory History

3 month trend:
-4.88%

CAD Models

Download Coilcraft LPS4018-561MRC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft LPS4018-561MRC provided by its distributors.

General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 1515
Power inductor, shielded, 20/30% tol, SMT, RoHS, lead-free, halogen-free
FIXED IND 560NH 1.9A 33 MOHM SMD
FIXED IND 560NH 2.8A 33MOHM SMD
Surface Mount Power Inductor, AEC-Q200 LPS4018 Series, 560 nH, 20%, Shielded, 0.033 ohm, 1.9 A RoHS Compliant: Yes
INDUCTOR, 560NH, 20%, 1.9A, SHLD, SMD; Inductance: 560nH; RMS Current (Irms): 1.9A; Inductor Construction: Shielded; Saturation Current (Isat): 5.2A; Product Range: LPS4018 Series; Power Inductor Case: 3.9mm x 3.9mm x 1.7mm; DC Resistance Max: 0.033ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc