Coilcraft LPS4018-223MLC

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft LPS4018-223MLC.

IHS

Datasheet2 pages12 years ago

Coilcraft Direct

element14 APAC

CAD Models

Download Coilcraft LPS4018-223MLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft LPS4018-223MLC provided by its distributors.

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515
Fixed Inductors Power Inductor SEE PART COMMENT TAB
Power inductor, shielded, 20/30% tol, SMT, RoHS
OLD PART NUMBER.(Change final L" to "R" for new halogen-free part number.)"
INDUCTOR, PWR, 22UH, 0.9A, 20%,26MHZ
Shielded Power Inductors LPS4018
INDUCTOR, PWR, 22UH, 0.9A, 20%,26MHZ; Product Range:COILCRAFT - LPS4018 Series; Inductance:22µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.36ohm; RMS Current (Irms):900mA; Saturation Current (Isat):740mA; Case Dimensions:3.9mm x 3.9mm x 1.7mm; DC Current Rating:900mA; Inductor Case Style:SMD; Self Resonant Frequency (Min):26MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPS4018223MLC