
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | LPS4018-184MRC | 7,425 | 1 | Tape & Reel (7 in.) | 10h | |||||||
| DigiKey Marketplace | 2457-LPS4018-184MRC-ND | 2,970 | 1 | Strip | ||||||||
| element14 APAC | LPS4018-184MRC | 1,397 | 1 | Cut Tape | 9h | |||||||
| Farnell | LPS4018-184MRC | 1,397 | 1 | Cut Tape | 20h | |||||||
| Mouser | 994-LPS4018-184MRC | 1,346 | 1 | Tape & Reel |
Download Coilcraft LPS4018-184MRC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft LPS4018-184MRC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: