| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | LPS4018-153MRC | 26,518 | 1 | Tape & Reel (7 in.) | 3d | |||||||
| DigiKey Marketplace | 2457-LPS4018-153MRC-ND | 10,607 | 1 | Strip | ||||||||
| Mouser | 994-LPS4018-153MRC | 15,240 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | LPS4018-153MRC | 6,000 | 1 | Tape & Reel | 5h | |||||||
| Win Source | WS-LPS4018-153MRC | 11,032 | 75 | 4h |
Download datasheets and manufacturer documentation for Coilcraft LPS4018-153MRC.
Download Coilcraft LPS4018-153MRC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft LPS4018-153MRC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft LPS4018-153MRC.