Coilcraft LPS4012-562MRC

General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1515
$ 0.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft LPS4012-562MRC.

Farnell

Datasheet2 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-1.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft LPS4012-562MRC provided by its distributors.

General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1515
Power inductor, shielded, 20/30% tol, SMT, RoHS, lead-free, halogen-free
FIXED IND 5.6UH 1.1A 260MOHM SM
Surface Mount Power Inductor, AEC-Q200 LPS4012 Series, 5.6 H, 20%, Shielded, 0.26 ohm, 850 mA RoHS Compliant: Yes
电感, 屏蔽, 5.6UH, 20%, 0.85A, SMD;
INDUCTOR, 5.6UH, 20%, 0.85A, SHLD, SMD; Inductance: 5.6µH; RMS Current (Irms): 850mA; Inductor Construction: Shielded; Saturation Current (Isat): 1.6A; Product Range: LPS4012 Series; Power Inductor Case: 3.9mm x 3.9mm x 1.1mm; DC Resistance Max: 0.26ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc