
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | LPS4012-152MRC | 18,834 | 1 | Tape & Reel (7 in.) | 2h | |||||||
| DigiKey Marketplace | 2457-LPS4012-152MRC-ND | 7,534 | 1 | Strip | ||||||||
| Farnell | LPS4012-152MRC | 702 | 1 | Cut Tape | 10h | |||||||
| element14 APAC | LPS4012-152MRC | 702 | 1 | Cut Tape | 1d | |||||||
| Mouser | 994-LPS4012-152MRC | 9,234 | 1 | Tape & Reel |
Download Coilcraft LPS4012-152MRC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft LPS4012-152MRC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: