
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Weyland Electronics Group Pte. Ltd. | LPS3015-222MLC | 9,909 | 1 | Tape & Reel | 14h | |||||||
| Win Source | WS-LPS3015-222MLC | 6,030 | 65 | 14h | ||||||||
| NetSource Technology | LPS3015-222MLC | 5,733 | 5h | |||||||||
| UnikeyIC | LPS3015-222MLC | 625 | 10 | Tape & Reel | 14h | |||||||
| LCSC | C40906989 | 153 | 1 | 22h |
Download datasheets and manufacturer documentation for Coilcraft LPS3015-222MLC.
Download Coilcraft LPS3015-222MLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Coilcraft LPS3015-222MLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft LPS3015-222MLC.