
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | LPO3310-222MLC | 0 | 1 | Tape & Reel (7 in.) | 10h | |||||||
| Win Source | WS-LPO3310-222MLC | 162 | 55 | 20h | ||||||||
| Anlinkda | LPO3310-222MLC | 21,606 | 1d | |||||||||
| SHENGYU ELECTRONICS | LPO3310-222MLC | 9,509 | 1 | 1d | ||||||||
| Digi-ic_SMART PIONEER | LPO3310-222MLC | 4,510 | 100 | 16h |
Download datasheets and manufacturer documentation for Coilcraft LPO3310-222MLC.
Download Coilcraft LPO3310-222MLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft LPO3310-222MLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft LPO3310-222MLC.