Coilcraft LPD3015-184MRC

General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft LPD3015-184MRC.

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 1000uH 20% 100KHz Ferrite 0.07A 13.8Ohm DCR T/R
TAIYO YUDENLB2518T471M
Inductor General Purpose Chip Wirewound 470uH 20% 796KHz Ferrite 0.025A 13Ohm DCR 1007 T/R
TAIYO YUDENLBC2518T331M
Inductor General Purpose Chip Wirewound 330uH 20% 796KHz Ferrite 0.065A 15.99Ohm DCR 1007 T/R
Inductor Power Shielded Wirewound 3300uH 20% 100KHz 0.08A 11Ohm DCR T/R
TAIYO YUDENCBC2518T331M
Inductor Power Chip Wirewound 330uH 20% 796KHz Ferrite 0.09A 15.99Ohm DCR 1007 T/R
Inductor Power Unshielded Wirewound 1000uH 20% 1KHz 0.15A 14.4Ohm DCR T/R

Descriptions

Descriptions of Coilcraft LPD3015-184MRC provided by its distributors.

General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
Power inductor, dual-wound, 20% tol, SMT, RoHS, lead-free, halogen-free
FIXED IND 180UH 140MA 15.32OHM
INDUCTOR, 180UH, 0.14A, 20%, COUPLED; Product Range: LPD3015 Series; Inductance, Parallel: 180µH; RMS Current - Parallel: 140mA; Saturation Current - Parallel: 160mA; Coupled Inductor Case: 3mm x 3mm x 1.4mm; DC Resistance Max - Parallel: 15.32ohm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc