Coilcraft HA3588-BL

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
$ 4.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft HA3588-BL.

Farnell

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
-14.29%

CAD Models

Download Coilcraft HA3588-BL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CoilcraftVER2923-103KL
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
CoilcraftAGP2923-103KL
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
POWER INDUCTOR, HIGH CURRENT, 10 / 10 µH Shielded Inductor 28 A 2.86mOhm Max Nonstandard
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD

Descriptions

Descriptions of Coilcraft HA3588-BL provided by its distributors.

General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core
Power inductor, shielded, 10% tol, for ST FDA4100, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead FLAT Fixed Inductor 125C 17MHz 2.6mOhm 10muH
INDUCTOR, 10UH, 30A, 10%, POWER; Product Range:-; Inductance:10µH; RMS Current (Irms):26A; Saturation Current (Isat):30A; DC Resistance Max:0.0026ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • HA3588BL