
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | GA3094-ALC | 66 | 1 | Tape & Reel (7 in.) | 7h | |||||||
| element14 APAC | GA3094-ALC | 185 | 1 | Cut Tape | 1d | |||||||
| Farnell | GA3094-ALC | 185 | 1 | Cut Tape | 16h | |||||||
| Mouser | 994-GA3094-ALC | 6,050 | 1 | Tape & Reel | ||||||||
| UnikeyIC | GA3094-ALC | 3,360 | 10 | Tape & Reel | 16h |
Download Coilcraft GA3094-ALC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft GA3094-ALC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: