Coilcraft FA2769-ALC

Surface Mount Power Inductor, 26 nH, 30%, Shielded, 230 ohm, 6.5 A RoHS Compliant: Yes
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft FA2769-ALC.

Farnell

Datasheet2 pages4 years ago

element14 APAC

Inventory History

3 month trend:
-34.25%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-11-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Coilcraft FA2769-ALC provided by its distributors.

Surface Mount Power Inductor, 26 nH, 30%, Shielded, 230 ohm, 6.5 A RoHS Compliant: Yes
Power inductor, for Enpirion module, 30% tol, SMT, RoHS
General Purpose Inductor, 0.026uH, 30%, 1 Element, SMD, 2316
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead Fixed Inductor 85C 210MHz 0.00023Ohm 26nH
INDUCTOR, 26NH, 30%, 6.5A, SHLD; Inductance: 26nH; RMS Current (Irms): 6.5A; Inductor Construction: Shielded; Saturation Current (Isat): 29A; Product Range: -; Power Inductor Case: 6.1mm x 4.32mm x 2.6mm; DC Resistance Max: 230µohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • FA2769ALC