
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | FA2470-ALD | 526 | 1 | Tape & Reel (13 in.) | 23h | |||||||
| Farnell | FA2470-ALD | 0 | 1 | Cut Tape | 8h | |||||||
| Mouser | 994-FA2470-ALD | 1,181 | 1 | Tape & Reel | ||||||||
| AAA CHIPS | FA2470-ALD | 2,148 | 2d |
Download Coilcraft FA2470-ALD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Coilcraft FA2470-ALD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: