Coilcraft DR0810-474L

General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DR0810-474L.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
-54.61%

CAD Models

Download Coilcraft DR0810-474L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-08-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Drum Core 470uH 10% 796KHz 10Q-Factor Ferrite 0.34A 1Ohm DCR RDL Bulk
Inductor Power Shielded Wirewound 470uH 20% 100KHz 27Q-Factor Ferrite 640mA 1Ohm DCR T/R
CoilcraftRFB0810-471L
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core
Inductor Power Wirewound 470uH 10% 796KHz 20Q-Factor Ferrite 0.56A 1.3Ohm DCR RDL Bag
Inductor Power Semi-Shielded Wirewound 470uH 20% 100KHz 13Q-Factor Ferrite 0.8A 0.95Ohm DCR T/R
Inductor Power Unshielded Wirewound 470uH 10% 1KHz Ferrite 0.59A 1.15Ohm DCR AXL Bag

Descriptions

Descriptions of Coilcraft DR0810-474L provided by its distributors.

General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead Fixed Inductor 125C 2.7MHz 1Ohm 470muH
Power inductor, 10/20% tol, RoHS
INDUCTOR, 470UH, 0.78A, 10%, POWER; Product Range:DR0810 Series; Inductance:470µH; RMS Current (Irms):970mA; Saturation Current (Isat):780mA; DC Resistance Max:1ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR0810474L