Coilcraft DR0810-394L

General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DR0810-394L.

Farnell

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-08-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Wirewound 390uH 10% 1KHz 20Q-Factor Ferrite 0.74A 1Ohm DCR RDL Bag
Inductor 390uH Wirewound Unshielded 370mA 690mOhm Radial Vertical Cylinder
Inductor Power Drum Core 390uH 10% 796KHz 20Q-Factor Ferrite 0.37A 1Ohm DCR RDL Automotive Box
Ind 390.00 Uh 0.860 A 650.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-08-391K
TAIYO YUDENLHL08TB391K
Ind Power 390uH 10% 796KHz 20Q-Factor Ferrite 410mA RDL Ammo Pack
Ind High Current Choke Bobbin Core 390uH 10% 1KHz Ferrite 400mA AXL

Descriptions

Descriptions of Coilcraft DR0810-394L provided by its distributors.

General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WIRE fixed air core inductor 125C 3MHz 880mOhm 390muH
Power inductor, 10/20% tol, RoHS
INDUCTOR, 390UH, 0.86A, 10%, POWER; Product Range:DR0810 Series; Inductance:390µH; RMS Current (Irms):1.1A; Saturation Current (Isat):860mA; DC Resistance Max:0.88ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-201 RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc