Coilcraft DO5040H-223MLD

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO5040H-223MLD.

Farnell

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
+8.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNS12575T220MN
Inductor Power Shielded Wirewound 22uH 20% 100KHz 4.05A 0.0312Ohm DCR T/R
TAIYO YUDENNS12565T220MN
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.91A 0.0372Ohm DCR T/R
TAIYO YUDENNS12575T220MNV
Ind Power Wirewound 22uH 20% 100KHz Ferrite 4.05A Embossed T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Carbonyl Powder 12A 0.0265Ohm DCR Automotive T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 5050

Descriptions

Descriptions of Coilcraft DO5040H-223MLD provided by its distributors.

General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
Power inductor, high current, 10/20% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 13MHz 24mOhm 22muH
FIXED IND 22UH 5.7A 24 MOHM SMD
Surface Mount Power Inductor, AEC-Q200 DO5040H Series, 22 H, 20%, Unshielded, 0.024 ohm, 5.7 A RoHS Compliant: Yes
INDUCTOR, 22UH, 5.7A, 20%, PWR, 13MHZ; Inductance: 22µH; RMS Current (Irms): 5.7A; Inductor Construction: Unshielded; Saturation Current (Isat): 11.8A; Product Range: DO5040H Series; Power Inductor Case: 18.54mm x 15.24mm x 12mm; DC Resistance Max: 0.024ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 13MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO5040H223MLD