Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft DO5010H-104MLB

General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for DO5010H-104MLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO5010H-104MLB.

IHS

Datasheet2 pages4 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.721
$ 0.721
Stock
0
14,946
14,946
Authorized Distributors
0
5
5
Inductance
100 µH
100 µH
100 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
190 mΩ
190 mΩ
190 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-01-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.3A 228mOhm DCR T/R
Inductor Power Unshielded Wirewound 100uH 20% 100KHz 1.8A 0.19Ohm DCR T/R
FIXED IND 100UH 1.3A 190MOHM SMD
INDUCTOR, PWR, 100UH, 2.1A, 20%, 100KHZ; Product Range:TDK - CLF12555-D Series;
Inductor Power Unshielded Wirewound 100uH 20% 100KHz Ferrite 1.8A 0.19Ohm DCR T/R
Wurth Elektronik7445820
FIXED IND 100UH 1.8A 190 MOHM / POWER-CHOKE WE-PD 4

Descriptions

Descriptions of Coilcraft DO5010H-104MLB provided by its distributors.

General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 7360
Power inductor, high current, 20% tol, SMT, RoHS
INDUCTOR, 100UH, 1.8A, 20%, PWR, 7MHZ
INDUCTOR, PWR, 100UH, 1.8A, 20%,7MHZ; Product Range:AEC-Q200 DO5010H Series; Inductance:100µH; Inductance Tolerance:± 20%; Inductor Construction:Unshielded; DC Resistance Max:0.19ohm; RMS Current (Irms):1.8A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO5010H104MLB