
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | DO3340P-104MLD | 1,516 | 1 | Tape & Reel (13 in.) | 14h | |||||||
| element14 APAC | DO3340P-104MLD | 0 | 1 | Cut Tape | 12h | |||||||
| Farnell | DO3340P-104MLD | 0 | 1 | Cut Tape | 23h | |||||||
| Mouser | 994-DO3340P-104MLD | 227 | 1 | Tape & Reel | ||||||||
| Win Source | WS-DO3340P-104MLD | 9,200 | 50 | 1d |
Download Coilcraft DO3340P-104MLD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft DO3340P-104MLD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: