Coilcraft DO3316P-152MLD

Inductor Power Wirewound 1.5uH 20% 100KHz Ferrite 6.4A 10mOhm DCR Embossed Plastic T/R
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO3316P-152MLD.

Farnell

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 10A 0.01Ohm DCR T/R
Power Inductors - SMD FIXED IND 1.5UH 8A 10 MOHM SMD
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 11A 0.0107Ohm DCR T/R
FIXED IND 1.5UH 10A 12 MOHM SMD / 1.5 µH Shielded Molded Inductor 10 A 12mOhm Max Nonstandard
Ind Power Shielded Wirewound 1.5uH 20% 100KHz Iron 15A T/R

Descriptions

Descriptions of Coilcraft DO3316P-152MLD provided by its distributors.

Inductor Power Wirewound 1.5uH 20% 100KHz Ferrite 6.4A 10mOhm DCR Embossed Plastic T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
Surface Mount Power Inductor, DO3316P Series, 1.5 H, 20%, Unshielded, 0.01 ohm, 6.4 A RoHS Compliant: Yes
Power inductor, 20% tol, SMT, RoHS
FIXED IND 1.5UH 6.4A 10 MOHM SMD
FIXED IND 1.5UH 6.4A 10MOHM SM
SMT Power Inductors - DO3316P Series
功率电感, 1.5uH, 6.4A, 20%, 90MHZ;
INDUCTOR, 1.5UH, 6.4A, 20%, PWR, 90MHZ; Inductance: 1.5µH; RMS Current (Irms): 6.4A; Inductor Construction: Unshielded; Saturation Current (Isat): 8A; Product Range: DO3316P Series; Power Inductor Case: 12.95mm x 9.4mm x 5.21mm; DC Resistance Max: 0.01ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 90MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO3316P152MLD