Coilcraft DO3316H-102MLD

Ind Power Wirewound 1uH 20% 100KHz Ferrite 10A Embossed Plastic T/R
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO3316H-102MLD.

Farnell

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
-2.96%

CAD Models

Download Coilcraft DO3316H-102MLD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 5239
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 5239
Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz Powdered Iron 12A 0.0072Ohm DCR T/R
Ind Power Shielded Wirewound 1uH ±20% 100kHz 10 Q-Factor Carbonyl Powder 15A T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz 18A 6.18mOhm DCR Embossed Plastic T/R
Wurth Elektronik7445601
POWER-CHOKE WE-PD 4 | FIXED IND 1UH 8.6A 7 MOHM SMD

Descriptions

Descriptions of Coilcraft DO3316H-102MLD provided by its distributors.

Ind Power Wirewound 1uH 20% 100KHz Ferrite 10A Embossed Plastic T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 5239
Power inductor, high current, 20% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE Fixed Inductor 85C 100MHz 6mOhm 1muH
INDUCTOR HI-CURRENT 1.0UH 20% SMD
SMT Power Inductors - DO3316H Series
INDUCTOR, 1UH, 10A, 20%, PWR, 100MHZ; Inductance: 1µH; RMS Current (Irms): 10A; Inductor Construction: Unshielded; Saturation Current (Isat): 11A; Product Range: DO3316H Series; Power Inductor Case: 13.21mm x 9.91mm x 6.35mm; DC Resistance Max: 0.006ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 100MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc