
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | DO3314-103MLC | 0 | 1 | Tape & Reel (7 in.) | 4h | |||||||
| Mouser | 994-DO3314-103MLC | 377 | 1 | Tape & Reel | ||||||||
| Win Source | WS-DO3314-103MLC | 5,200 | 50 | 14h | ||||||||
| Microchip USA | DO3314-103MLC | 366 | 100 | Tray | 4d | |||||||
| UnikeyIC | DO3314-103MLC | 804 | 79 | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for Coilcraft DO3314-103MLC.
Download Coilcraft DO3314-103MLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Coilcraft DO3314-103MLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft DO3314-103MLC.