Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft DO1813H-561MLD

General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 3524
$ 0.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO1813H-561MLD.

Farnell

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-42.91%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 2221
General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 2221
Ind Power Shielded Wirewound 560nH 20% 100kHz 15Q-Factor Carbonyl Powder 16.5A T/R
Inductor Power Shielded/Molded Wirewound 560nH 20% 100KHz Powdered Iron 18A 4.4mOhm DCR T/R
Ind Power Shielded Wirewound 560nH 20% 100KHz Carbonyl Powder 7.3A T/R
Inductor Power Molded Wirewound 0.56uH 20% 17A 0.005Ohm DCR T/R

Descriptions

Descriptions of Coilcraft DO1813H-561MLD provided by its distributors.

General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 3524
Power inductor, high current, 20% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 200MHz 10mOhm 560nH
FIXED IND 0.56UH 6A 10 MOHM SMD
Compliant 6.1 mm 5 mm 8.89 mm Contains Lead 20 % 560 nH SMD/SMT
100KHz 200MHz 560nH 10mΩ ±20% SMD mount 8.89mm*6.1mm*5mm
INDUCTOR, 560NH, 6A, 20%, PWR, 200MHZ; Inductance: 560nH; RMS Current (Irms): 6A; Inductor Construction: Unshielded; Saturation Current (Isat): 7.7A; Product Range: DO1813H Series; Power Inductor Case: 8.89mm x 6.1mm x 5mm; DC Resistance Max: 0.01ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 200MHz
SMT Power Inductors – DO1813H Series

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO1813H-561MLD$
  • DO1813H561MLD