Coilcraft DO1608C-333MLC

General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO1608C-333MLC.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Future Electronics

Inventory History

3 month trend:
+63.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 700mA 1515 T/R
Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 11Q-Factor Ferrite 0.9A 0.516Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.74A 0.54Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 920mA 522mOhm DCR 2020 Blister T/R
TAIYO YUDENNR4018T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.49A 0.636Ohm DCR 1515 T/R

Descriptions

Descriptions of Coilcraft DO1608C-333MLC provided by its distributors.

General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 85C 15MHz 510mOhm 33muH
Surface Mount Power Inductor, DO1608C Series, 33 H, 20%, Unshielded, 0.51 ohm, 800 mA RoHS Compliant: Yes
Power inductor, 20% tol, SMT, RoHS
100KHz 15MHz 580mA 800mA 33¦ÌH 510m¦¸ ¡À20% , 6.6mm*4.45mm*2.92mm
FIXED IND 33UH 800MA 510MOHM SM

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO1608C333MLC