
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | DO1608C-332MLC | 12,965 | 1 | Tape & Reel (7 in.) | 1d | |||||||
| DigiKey Marketplace | 2457-DO1608C-332MLC-ND | 8,528 | 1 | Strip | ||||||||
| element14 APAC | DO1608C-332MLC | 0 | 750 | Tape & Reel | 4h | |||||||
| Farnell | DO1608C-332MLC | 0 | 750 | Tape & Reel | 10h | |||||||
| Mouser | 994-DO1608C-332MLC | 565 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Coilcraft DO1608C-332MLC.
Download Coilcraft DO1608C-332MLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft DO1608C-332MLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft DO1608C-332MLC.