Coilcraft DO1608C-272MLC

General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO1608C-272MLC.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Wurth Elektronik74404031027A
WE-LQS SMT Semi-Shielded Power Inductor
Ind Power Wirewound 2.7uH 20% 100KHz 23Q-Factor Ferrite 1.7A T/R
Inductor Power Shielded Wirewound 2.7uH 20% 100KHz Ferrite 2A 0.063Ohm DCR 1211 T/R
Inductor Power Shielded Wirewound 2.7uH 20% 100KHz Ferrite 1.43A 0.098Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 2.7uH 20% 100KHz Ferrite 1.5A 0.078Ohm DCR T/R
Ind Power Wirewound 2.7uH 20% 1KHz 22Q-Factor Ferrite 1.5A T/R

Descriptions

Descriptions of Coilcraft DO1608C-272MLC provided by its distributors.

General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 85C 75MHz 80mOhm 2.7muH
Surface Mount Power Inductor, DO1608C Series, 2.7 H, 20%, Unshielded, 0.08 ohm, 2.45 A RoHS Compliant: Yes
Power inductor, 20% tol, SMT, RoHS
FIXED IND 2.7UH 2.45A 80MOHM SM
功率电感, 2.7uH, 2.45A, 20%, 75MHZ;
INDUCTOR, 2.7UH, 2.45A, 20%, PWR, 75MHZ; Inductance: 2.7µH; RMS Current (Irms): 2.45A; Inductor Construction: Unshielded; Saturation Current (Isat): 2.1A; Product Range: DO1608C Series; Power Inductor Case: 6.6mm x 4.45mm x 2.92mm; DC Resistance Max: 0.08ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 75MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO1608C272MLC