Coilcraft DO1608C-224MLC

General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DO1608C-224MLC.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Farnell

Newark

Inventory History

3 month trend:
-91.38%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 220uH 20% 100KHz 30Q-Factor Ferrite 0.28A 3.552Ohm DCR 1515 T/R
Ind Power Semi-Shielded Wirewound 220uH 20% 100KHz Ferrite 200mA 4026 T/R
Wurth Elektronik74404042221
WE-LQS SMT Semi-Shielded Power Inductor
Inductor Power Unshielded Wirewound 220uH 20% 100KHz 33Q-Factor Ferrite 0.2A 3.2Ohm DCR T/R
Inductor Power Chip Unshielded Wirewound 220uH 20% 100KHz Ferrite 0.32A 3.36Ohm DCR 2220 T/R
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2020

Descriptions

Descriptions of Coilcraft DO1608C-224MLC provided by its distributors.

General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
Surface Mount Power Inductor, DO1608C Series, 220 H, 20%, Unshielded, 3.11 ohm, 310 mA RoHS Compliant: Yes
Power inductor, 20% tol, SMT, RoHS
FIXED IND 220UH 310MA 3.11OHM SM
功率电感, 220uH, 0.31A, 20%, 5.5MHZ;
INDUCTOR, 220UH, 0.31A, 20%, PWR, 5.5MHZ; Inductance: 220µH; RMS Current (Irms): 310mA; Inductor Construction: Unshielded; Saturation Current (Isat): 220mA; Product Range: DO1608C Series; Power Inductor Case: 6.6mm x 4.45mm x 2.92mm; DC Resistance Max: 3.11ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 5.5MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DO1608C224MLC