
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | CJ5143-ALC | 4,049 | 1 | Tape & Reel (7 in.) | 3d | |||||||
| Mouser | 994-CJ5143-ALC | 4,617 | 1 | Tape & Reel | ||||||||
| Win Source | WS-CJ5143-ALC | 53 | 10 | 2h | ||||||||
| LCSC | C19077160 | 7 | 1 | 11h | ||||||||
| Abacus Technologies | CJ5143-ALC | 1,516 | 6d |
Download Coilcraft CJ5143-ALC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: