Coilcraft B08TGLC

General Purpose Inductor, 0.028uH, 2%, 1 Element, Air-Core, SMD, 2718
$ 0.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft B08TGLC.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

element14 APAC

Inventory History

3 month trend:
+17.48%

CAD Models

Download Coilcraft B08TGLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CoilcraftB08TGLB
General Purpose Inductor, 0.028uH, 2%, 1 Element, Air-Core, SMD, 2718
Fixed Inductors 1812SMS Midi Spring 27 nH 2 % 3.5 A
Coilcraft0908SQ-27NGLB
General Purpose Inductor, 0.0273uH, 2%, 1 Element, Air-Core, SMD, 1208
General Purpose Inductor, 0.028uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Wirewound 27nH 2% 100MHz 40Q-Factor 440mA 210mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 27nH 2% 100MHz 25Q-Factor 280mA 520mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Coilcraft B08TGLC provided by its distributors.

General Purpose Inductor, 0.028uH, 2%, 1 Element, Air-Core, SMD, 2718
RF inductor, air core, 2% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 1.8GHz 6mOhm 28nH
RF Inductors – SMD; COILCRAFT; B08TGLC; 28 nH; 1.8 GHz; 150 MHz; Air
150MHz 1.8GHz 4A 105 28nH 6m¦¸ ¡À2% 6.86mm*4.45mm*4.45mm
RF Inductors - SMD 28nH Unshld 2% 4A 6mOhms AECQ2
Mini Spring Air Core Inductors
INDUCTOR, 28NH,0.02, 1.8GHZ, SMD, REEL; Inductance:0.028µH; Inductance Tolerance:± 2%; DC Resistance Max:0.006ohm; Self Resonant Frequency:1.8GHz; DC Current Rating:4A; Q Factor:105; Q Test Frequency:150MHz; Inductor Case Style:SMD; Core Material:Air; MSL:(Not Available); Product Range:Coilcraft - BXXT Series

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc