Coilcraft AGP2923-153KL

General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core
$ 4.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft AGP2923-153KL.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

Upverter

Inventory History

3 month trend:
+28.04%

CAD Models

Download Coilcraft AGP2923-153KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-11-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CoilcraftVER2923-153KL
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, SMD
Ind General Purpose Chip Wirewound 15uH 10% 2.52MHz 30Q-Factor Ferrite 120mA 1210 T/R
RF Choke Shielded/Molded Wirewound 15uH 10% 2.5MHz 45Q-Factor Ferrite 0.315A 0.8Ohm DCR AXL Bag
Inductor Power Chip Unshielded Wirewound 15uH 10% 1MHz Ferrite 0.57A 0.32Ohm DCR 1812 T/R

Descriptions

Descriptions of Coilcraft AGP2923-153KL provided by its distributors.

General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead FLAT fixed air core inductor 140C 16MHz 2.6mOhm 15muH
300KHz 16MHz 20.5A 26A 15¦ÌH 2.6m¦¸ ¡À10% , 26.92mm*16.97mm*23.75mm
Power inductor, shielded, RoHS
FIXED IND 15UH 26A 2.6 MOHM SMD
INDUCTOR, 15UH, 26A, 10%, 16MHZ; Product Range:AGP2923 Series; Inductance:15µH; RMS Current (Irms):26A; Saturation Current (Isat):20.5A; DC Resistance Max:0.0026ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019); Automotive RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc