Coilcraft A05TJLC

General Purpose Inductor, 0.0185uH, 5%, 1 Element, Air-Core, SMD, 1618
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft A05TJLC.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

element14 APAC

Inventory History

3 month trend:
-12.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.0185uH 5% 150MHz 132Q-Factor Air 4A 0.0039Ohm DCR T/R
Wurth Elektronik744913118
Air Core Inductor, 18.5Nh, 2.5Ghz, 4A Rohs Compliant: Yes |Würth Elektronik 744913118
API Delevan4426R-5
General Purpose Inductor, 0.0185uH, 5%, 1 Element, Air-Core, SMD, 1412
API Delevan4426-5NC
General Purpose Inductor, 0.0185uH, 5%, 1 Element, Air-Core, SMD, 1412
CoilcraftB06TJLC
General Purpose Inductor, 0.0175uH, 5%, 1 Element, Air-Core, SMD, 2718
Ind RF Unshielded 17.5nH 5% 150MHz 100Q-Factor Air 3.5A T/R

Descriptions

Descriptions of Coilcraft A05TJLC provided by its distributors.

General Purpose Inductor, 0.0185uH, 5%, 1 Element, Air-Core, SMD, 1618
RF inductor, air core, 5/10% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 2.5GHz 3.9mOhm 18.5nH
Mini Spring Air Core Inductors
INDUCTOR,18.5NH,0.05, 2.5GHZ, SMD, REEL; Product Range:Coilcraft - A0XT Series; Inductance:18.5nH; Inductance Tolerance:± 5%; Self Resonant Frequency (Min):2.5GHz; DC Resistance Max:3900µohm; Current Rating:4A; Inductor Case Style:SMD; Core Material:Air; DC Current Rating:4A; Q Factor:132; Q Test Frequency:150MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc