Coilcraft A03TJLC

General Purpose Inductor, 0.008uH, 5%, 1 Element, Air-Core, SMD, 1618
$ 0.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft A03TJLC.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-42.66%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CoilcraftA03TJLB
General Purpose Inductor, 0.008uH, 5%, 1 Element, Air-Core, SMD, 1618
API Delevan4426-3
General Purpose Inductor, 0.008uH, 5%, 1 Element, Air-Core, SMD, 1412
API Delevan4426R-3NC
General Purpose Inductor, 0.008uH, 5%, 1 Element, Air-Core, SMD, 1412
API Delevan4426R-3
General Purpose Inductor, 0.008uH, 5%, 1 Element, Air-Core, SMD, 1412
Coilcraft0908SQ-8N1JLB
General Purpose Inductor, 0.0081uH, 5%, 1 Element, Air-Core, SMD, 0806
General Purpose Inductor, 0.008uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of Coilcraft A03TJLC provided by its distributors.

General Purpose Inductor, 0.008uH, 5%, 1 Element, Air-Core, SMD, 1618
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 125C 5GHz 2.6mOhm 8nH
RF inductor, air core, 5/10% tol, SMT, RoHS
INDUCTOR, RF, 8NH, 0.05, 5GHZ, SMD
Mini Spring Air Core Inductors
INDUCTOR, 8NH, 0.05, 5GHZ, RF, SMD; Inductance: 8nH; RMS Current (Irms): 4A; Product Range: Mini Spring Series; Inductance Tolerance: ± 5%; Air Core Inductor Case: 3.94mm x 2.79mm x 3.15mm; DC Resistance Max: 0.0026ohm; Self R
INDUCTOR, 8NH, 0.05, 5GHZ, SMD, REEL; Inductance:0.008µH; Inductance Tolerance:± 5%; DC Resistance Max:2600µohm; Self Resonant Frequency:5GHz; DC Current Rating:4A; Q Factor:140; Q Test Frequency:150MHz; Inductor Case Style:SMD; Core Material:Air; MSL:(Not Available); Product Range:Coilcraft - A0XT Series

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc