Coilcraft A01TKLC

Ind RF Wirewound 2.5nH 10% 150MHz 145Q-Factor Air 4A Embossed Plastic T/R
$ 0.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft A01TKLC.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-5.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.0025uH 10% 150MHz 145Q-Factor Air 4.8A 0.0008Ohm DCR T/R
CoilcraftA01TKLB
General Purpose Inductor, 0.0025uH, 10%, 1 Element, Air-Core, SMD, 1618

Descriptions

Descriptions of Coilcraft A01TKLC provided by its distributors.

Ind RF Wirewound 2.5nH 10% 150MHz 145Q-Factor Air 4A Embossed Plastic T/R
General Purpose Inductor, 0.0025uH, 10%, 1 Element, Air-Core, SMD, 1618
RF inductor, air core, 5/10% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 125C 12.5GHz 1.1mOhm 2.5nH
IND FIXED UNSHLD 2.5NH 10% 4A SMD
150MHz 12.5GHz 4A 145 2.5nH 1.1m¦¸ ¡À10% 3.94mm*3.94mm*4.45mm
RF Inductors - SMD 2.5nH Unshld 10% 4A 1.1mOhms AECQ2
INDUCTOR, 2.5NH, 0.1, 12.5GHZ, RF, SMD; Inductance:2.5nH; RMS Current (Irms):4A; Product Range:Mini Spring Series; Inductance Tolerance:± 10%; Air Core Inductor Case:3.94mm x 4.45mm x 3.15mm; DC Resistance Max:0.0011ohm; Self RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc