Coilcraft 2222SQ-221GEC

General Purpose Inductor, 0.22uH, 2%, 1 Element, Air-Core, SMD, 3922
$ 1.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 2222SQ-221GEC.

Newark

Datasheet3 pages4 years ago
Datasheet3 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
-21.37%

CAD Models

Download Coilcraft 2222SQ-221GEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 1206
General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 1206
Inductor RF Chip Wirewound 220nH 2% 100MHz 25Q-Factor 120mA 2.5Ohm DCR 0603 Paper T/R
Inductor RF Wirewound 0.22uH 2% 100MHz 25Q-Factor Ceramic 0.14A 2.1Ohm DCR 0603 T/R
General Purpose Inductor, 0.22uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Coilcraft 2222SQ-221GEC provided by its distributors.

General Purpose Inductor, 0.22uH, 2%, 1 Element, Air-Core, SMD, 3922
RF inductor, air core, 2% tol, SMT, RoHS, halogen-free
RF Inductors – SMD; COILCRAFT; 2222SQ-221GEC; 220 nH; 1 GHz; 50 MHz; Air
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 1GHz 11mOhm 220nH
50MHz 1GHz 140 220nH 11m¦¸ ¡À2% 10.29mm*5.46mm*5.94mm
RF Inductors - SMD 2222 220nH Unshld 2% 5A 11mOhms
SMD,9.9x5.5mm Inductors (SMD) ROHS
INDUCTOR, 220NH, 2%, 1GHZ, RF, SMD; Inductance:220nH; RMS Current (Irms):5A; Product Range:2222SQ Series; Inductance Tolerance:± 2%; Air Core Inductor Case:9.91mm x 5.59mm x 5.69mm; DC Resistance Max:0.011ohm; Self Resonant FrequencyRoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222SQ221GEC
  • 2222SQ_221GEC