Coilcraft 2222SQ-181JEC

General Purpose Inductor, 0.18uH, 5%, 1 Element, Air-Core, SMD, 3222
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 2222SQ-181JEC.

Farnell

Datasheet3 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
+52.30%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-09-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor RF Wirewound 0.169uH 5% 50MHz 100Q-Factor Air 3A 0.012Ohm DCR T/R
TAIYO YUDENHK1608R18J-T
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.18uH 5% 50MHz 8Q-Factor Ceramic 0.3A 2.7Ohm DCR 0603 T/R
Inductor RF Wirewound 0.18uH 5% 50MHz 60Q-Factor Ceramic 0.7A 0.43Ohm DCR 1206 T/R
TAIYO YUDENHK2125R18J-T
Ind High Frequency Chip Multi-Layer 180nH 5% 50MHz 13Q-Factor Ceramic 300mA 0805 T/R
Inductor RF Multi-Layer 0.18uH 5% 50MHz 23Q-Factor Ceramic 0.3A 1.1Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of Coilcraft 2222SQ-181JEC provided by its distributors.

General Purpose Inductor, 0.18uH, 5%, 1 Element, Air-Core, SMD, 3222
RF inductor, air core, 5% tol, SMT, RoHS, halogen-free
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead 8504.50.80.00 Fixed Inductor 125C 1.1GHz 9.5mOhm 180nH
INDUCTOR, 180NH, 5%, 1.1GHZ, RF, SMD; Inductance: 180nH; RMS Current (Irms): 5A; Product Range: 2222SQ Series; Inductance Tolerance: ± 5%; Air Core Inductor Case: 8.19mm x 5.59mm x 5.69mm; DC Resistance Max: 0.0095ohm; Self Resonant Frequency Min: 1.1GHz; SVHC: No SVHC (15-Jan-2019); DC Current Rating: 5A

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222SQ181JEC