
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 1812WBT-3LC | 289 | 1 | Tape & Reel (7 in.) | 1d | |||||||
| Win Source | WS-1812WBT-3LC | 7,640 | 35 | 11h | ||||||||
| UnikeyIC | 1812WBT-3LC | 321 | 10 | Tape & Reel | 9h | |||||||
| AAA CHIPS | 1812WBT-3LC | 7,693 | 3d | |||||||||
| LCSC | C5350403 | 225 | 1 | 20h |
Download Coilcraft 1812WBT-3LC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Coilcraft 1812WBT-3LC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: