
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 1812SMS-82NGLC | 0 | 1 | Tape & Reel (7 in.) | 1h | |||||||
| Mouser | 994-1812SMS-82NGLC | 946 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | 1812SMS-82NGLC | 20,000 | 1 | Tape & Reel | 11h | |||||||
| Win Source | WS-1812SMS-82NGLC | 80,000 | 65 | 11h | ||||||||
| UnikeyIC | 1812SMS-82NGLC | 41,570 | 10 | Tape & Reel | 9h |
Download Coilcraft 1812SMS-82NGLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 1812SMS-82NGLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: