Coilcraft 1212VS-90NMED

General Purpose Inductor, 0.09uH, 20%, 1 Element, Air-Core, SMD, 4745
$ 1.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1212VS-90NMED.

Farnell

Datasheet3 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-94.46%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 90nH 20% 1MHz Ferrite 36A 286uOhm DCR Blister T/R
General Purpose Inductor, 0.082uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
TAIYO YUDENLK160882NM-T
Inductor RF Shielded Multi-Layer 0.082uH 20% 50MHz 10Q-Factor Ferrite 0.15A 0.3Ohm DCR 0603 T/R
General Purpose Inductor, 0.082uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK212582NM-T
Inductor RF Shielded Multi-Layer 0.082uH 20% 50MHz 15Q-Factor Ferrite 0.3A 0.2Ohm DCR 0805 T/R
Ind RF Chip Shielded Multi-Layer 82nH 20% 50MHz 15Q-Factor Ferrite 300mA 0805 Punched Paper T/R

Descriptions

Descriptions of Coilcraft 1212VS-90NMED provided by its distributors.

General Purpose Inductor, 0.09uH, 20%, 1 Element, Air-Core, SMD, 4745
Power inductor, high current, 20% tol, SMT, RoHS, halogen-free
INDUCTOR, 0.09UH, 444MHZ, 20%, SMD, REEL; Inductance:90nH; RMS Current (Irms):45A; Product Range:1212VS Series; Inductance Tolerance:± 20%; Air Core Inductor Case:12mm x 11.5mm x 10.4mm; DC Resistance Max:0.00121ohm; Self Resonant RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1212VS90NMED