Coilcraft 1206CS-270XJLC

General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 1206
$ 0.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1206CS-270XJLC.

Inventory History

3 month trend:
-1.40%

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Wirewound 27nH 5% 100MHz 42Q-Factor 590mA 116mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.027uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind Chip Wirewound 27nH 5% 250MHz 60Q-Factor Ceramic 600mA 0805 T/R
General Purpose Inductor, 0.027uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Wurth Elektronik744762127A
FIXED IND 27NH 1A 100 MOHM SMD
Inductor RF Wirewound 0.027uH 5% 50MHz 55Q-Factor Ceramic 1A 0.13Ohm DCR 1008 T/R

Descriptions

Descriptions of Coilcraft 1206CS-270XJLC provided by its distributors.

General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 1206
RF inductor, ceramic core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 125C 1.8GHz 110mOhm 27nH
INDUCTOR, RF, 27NH, 5%, 1.8GHZ, SMD; Product Range:AEC-Q200 1206CS Series; Inductance:27nH; Inductance Tolerance: 5%; High Frequency Inductor Case:1206 [3216 Metric]; Self Resonant Frequency Min:1.8GHz; DC Resistance Max:0.11ohm; DC;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206CS270XJLC