
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 1206CS-122XJLC | 747 | 1 | Tape & Reel (7 in.) | 18h | |||||||
| Farnell | 1206CS-122XJLC | 4 | 1 | Cut Tape | 2h | |||||||
| element14 APAC | 1206CS-122XJLC | 4 | 1 | Cut Tape | 16h | |||||||
| Win Source | WS-1206CS-122XJLC | 4,000 | 50 | 4h | ||||||||
| Anlinkda | 1206CS-122XJLC | 80,288 | 1d |
Download datasheets and manufacturer documentation for Coilcraft 1206CS-122XJLC.
Download Coilcraft 1206CS-122XJLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 1206CS-122XJLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 1206CS-122XJLC.