Coilcraft 1206CS-122XGLB

General Purpose Inductor, 1.2uH, 2%, 1 Element, Ceramic-Core, SMD, 1206
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 1206CS-122XGLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1206CS-122XGLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ind Chip Unshielded Wirewound 1.2uH 2% 7.9MHz 35Q-Factor Ceramic 310mA 1008 T/R
General Purpose Inductor, 1.2uH, 2%, 1 Element, Ceramic-Core, SMD, 1210
General Purpose Inductor, 1.2uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
Inductor RF Wirewound 1.2uH 2% 7.9MHz 37Q-Factor Ferrite 0.65A 0.8Ohm DCR 1008 T/R
Inductor RF Chip Wirewound 1.2uH 2% 7.9MHz 35Q-Factor Ceramic 310mA 2Ohm DCR 1008 Embossed Plastic T/R

Descriptions

Descriptions of Coilcraft 1206CS-122XGLB provided by its distributors.

General Purpose Inductor, 1.2uH, 2%, 1 Element, Ceramic-Core, SMD, 1206
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 1.2UH, 2%, 380MHZ, RF, SMD
INDUCTOR, RF, 1.2UH, 2%, 380MHZ, SMD; Product Range:AEC-Q200 1206CS Series; Inductance:1.2 H; Inductance Tolerance: 2%; High Frequency Inductor Case:1206 [3216 Metric]; Self Resonant Frequency Min:380MHz; DC Resistance Max:3.2ohm; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1206CS122XGLB